Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. High Power Modules
  4. Power Modules
  5. INFINEON Power Modules
Please login for custom pricing, delivery terms and real time stock information

FZ1000R33HE3BPSA1

INFINEON
INFINEON SP001181824

image shown is a representation only

FZ1000R33HE3BPSA1

Description: IGBT-MODUL 3300V 1000A IHVB130 Supplier: INFINEON Matchcode: FZ1000R33HE3 Rutronik No.: IGBT1615 Unit Pack: 2 MOQ: 2 package: IHVB130-3 Packaging: TRAY
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

V(CE)
3300 V
I(C)
1000 A
td(on)
2000 ns
td(off)
11500 ns
P(tot)
150 W
t(r)
NO ns
Bodydiode
IGBT3-E3
Automotive
NO
Package
IHVB130-3
RoHS Status
RoHS-conform
Packaging
TRAY
Supplier Part
SP001181824
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
A
Supplier Lead time
34 weeks
3300V IHV B 130mm single switch IGBT Module with IGBT3 - The best solution for your traction and industry applications.

Summary of Features

  • High DC Stability
  • High Short Circuit Capability
  • Self Limiting short Curcuit Current
  • Low switching Losses
  • Unbeatable Robustness
  • T (vj op) = 150°C
  • Low V(cesat) with positive Temperature coefficient
  • AlSiC Base Plate for increased Thermal Cycling Capability
  • Package with CTI > 600
  • Isolated Base Plate

Benefits

  • Standardized housing

Target Applications

  • drives
  • wind
  • traction
  • cav

Request or order:

Please login
2.081,15 $
4.162,30 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

2 2.081,15 $
4 1.953,07 $
6 1.921,06 $
8 1.776,97 $

Alternatives

INFINEON
INFINEON FD1000R33HE3KBPSA1

FD1000R33HE3KBPSA1

Semiconductors
  • IGBT 3300V 1000A 2,55V...
  • package: IHVB190-31
  • Packaging: TRAY
INFINEON
INFINEON FZ2400R33HE4BPSA1

FZ2400R33HE4BPSA1

Semiconductors
  • 1xIGBT-MOD 3300V 2400A IHVB190
  • package: IHVB190
  • Packaging: TRAY
INFINEON
INFINEON FZ1500R33HE3BPSA1

FZ1500R33HE3BPSA1

Semiconductors
  • 1-IGBT 3300V 1500A IHM-B
  • package: IHVB190-3
  • Packaging: BOX
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2025 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message