Cart

FT150R12KE3G_B4

INFINEON

SIXPACK 1200V 200A EconoPACK3
Supplier: Infineon
Matchcode: FT150R12KE3G_B4
Rutronik No.: IGBT2398
Unit Pack: 24
MOQ: 24
package: EconoPACK3
Packaging: BOX
On request
256.79 $
6,162.96 $

Parameter

V(CE)
1200 V
I(C)
200 A
I(Cpuls)
300 A
Package
EconoPACK3
P(tot)
700 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
125 °C
Mounting
SMD
Leadfree Defin.
10
Technology
IGBT3
Packaging
BOX
Supplier Part
SP001505398
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Hungary
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?