Cart

FS75R12KT4_B11

INFINEON SP000408752

image shown is a representation only

INFINEON

6-PACK 1200V 75A EconoPACK2Fit
Supplier: Infineon Technologies
Matchcode: FS75R12KT4_B11
Rutronik No.: IGBT1532
Unit Pack: 10
MOQ: 10
package: EconoPACK2
Packaging: BOX
On request
123.95 $
1,239.50 $

Prices

10 123.95 $
20 114.41 $

6-PACK 1200V 75A EconoPACK2Fit Description

EconoPACK™ 2 1200V sixpack IGBT module with Trench/Fieldstop IGBT4, Emitter Controlled 4 diode, NTC and PressFIT Contact Technology

Summary of Features

  • Low V(CEsat)
  • T(vj op) = 150°C
  • V(CEsat) with positive Temperature Coefficient
  • Al(2)O(3) Substrate with Low Thermal Resistance
  • High Power and Thermal Cycling Capability
  • Integrated NTC temperature sensor
  • Copper Base Plate
  • Standard Housing

Benefits

  • Compact module concept
  • Optimized development cycle time and cost
  • Configuration flexibility

Target Applications

  • drives
  • induction
  • aircon

Parameter

V(CE)
1200 V
I(C)
75 A
I(Cpuls)
150 A
Package
EconoPACK2
P(tot)
385 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
4
Technology
IGBT4
Packaging
BOX
Supplier Part
SP000408752
ECCN
EAR99
Customs Tariff No.
85359000900
Country
Hungary
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?