Cart

FS600R07A2E3_B32

INFINEON SP001240870

image shown is a representation only

INFINEON

3PH-MODUL 650V 400A HybridPACK2
Supplier: Infineon
Matchcode: FS600R07A2E3_B32
Rutronik No.: IGBT1585
Unit Pack: 3
MOQ: 3
package: HYBRID2-1
Packaging: BOX
In Stock
903.00 $
2,709.00 $

Prices

3 903.00 $
6 847.44 $
12 833.55 $
18 819.65 $
33 771.03 $

Parameter

V(CE)
650 V
I(C)
530 A
I(Cpuls)
1200 A
Package
HYBRID2-1
P(tot)
1250 W
Temp.sensor
YES
Automotive
AEC-Q(101)
Brake Chopper
NO
Tj(max)
175 °C
Mounting
SMD
Leadfree Defin.
10
Technology
IGBT3
Packaging
BOX
Supplier Part
SP001240870
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Germany
ABC-Code
A
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?