Cart

FS600R07A2E3_B31

INFINEON SP001064606

image shown is a representation only

INFINEON

3PH-MODUL 650V 600A HybridPACK2
Supplier: Infineon
Matchcode: FS600R07A2E3_B31
Rutronik No.: IGBT1893
Unit Pack: 3
MOQ: 3
package: HYBRID2-1
Packaging: BOX
On request
903.00 $
2,709.00 $

Prices

3 903.00 $
6 847.44 $
12 833.55 $
18 819.65 $
33 771.03 $

3PH-MODUL 650V 600A HybridPACK2 Description

HybridPACK™ 2 Enhanced is an automotive qualified power module designed for Hybrid- and Electric Vehicle applications from a power ranges of more than 160kW (peak).

Summary of Features

  • Increased blocking voltage capability to 680V
  • High Current Density
  • Low inductive design
  • Low Switching Losses
  • Trench IGBT 3
  • T(vj op) = 175°C (max 10 sec)
  • T(vj op) = 150°C (continuously)
  • Current rating up to 600A
  • V(CEsat) improved by 100mV (compared to standard HP2)
  • 2.5 kV AC 1min Insulation
  • Direct Cooled Base Plate
  • High Power Density
  • Integrated NTC temperature sensor
  • Isolated Base Plate
  • Copper Base Plate
  • RoHS compilant

Benefits

  • „Cost efficient system approach
  • „„High efficiency due to low power losses
  • „„High reliability
  • „„Compact design
  • „„HybridKIT 2 reference design available
  • Very High Power Density

Target Applications

  • hybrid
  • cav
  • aircon
  • drives

Parameter

V(CE)
650 V
I(C)
530 A
I(Cpuls)
1200 A
Package
HYBRID2-1
P(tot)
1300 W
Temp.sensor
YES
Automotive
AEC-Q(101)
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
10
Technology
IGBT3
Packaging
BOX
Supplier Part
SP001064606
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Germany
ABC-Code
A
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?