Cart

FS50R12KT3

INFINEON

SIXPACK 1200V 75A EconoPACK2
Supplier: Infineon Technologies
Matchcode: FS50R12KT3
Rutronik No.: IGBT1909
Unit Pack: 10
MOQ: 10
package: EconoPACK3
Packaging: BOX
On request
92.80 $
928.00 $

Prices

10 92.80 $
20 85.67 $

SIXPACK 1200V 75A EconoPACK2 Description

EconoPACK™ 2 1200V sixpack IGBT module with fast Trench/Fieldstop IGBT3, Emitter Controlled HE diode and NTC

Summary of Features

  • High power density
  • Established Econo module concept
  • Integrated temperature sensor available
  • Low stray inductance module design
  • RoHS-compliant modules

Benefits

  • Compact module concept
  • Optimized customer’s development cycle time and cost
  • Configuration flexibility

Target Applications

  • drives
  • induction
  • aircon

Parameter

V(CE)
1200 V
I(C)
50 A
I(Cpuls)
100 A
Package
EconoPACK3
P(tot)
270 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
4
Technology
IGBT3
Packaging
BOX
Supplier Part
SP000100444
ECCN
EAR99
Customs Tariff No.
85359000900
Country
Hungary
ABC-Code
A
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?