Cart

FS50R07N2E4

INFINEON

SIXPACK 650V 50A EconoPACK2
Supplier: Infineon Technologies
Matchcode: FS50R07N2E4
Rutronik No.: IGBT1944
Unit Pack: 10
MOQ: 30
package: EconoPACK2
Packaging: BOX
On request
68.07 $
2,042.10 $

SIXPACK 650V 50A EconoPACK2 Description

EconoPACK™ 2 650V sixpack IGBT module with Trench/Fieldstop IGBT4, Emitter Controlled 4 diode and NTC

Summary of Features

  • Increased blocking voltage capability to 650V
  • High Short Circuit Capability
  • Self Limiting Short Circuit Current
  • T(vj op) = 150°C
  • Integrated NTC temperature sensor
  • Copper Base Plate
  • Solder Contact Technology
  • Standard Housing

Benefits

  • Compact module concept
  • Optimized customer’s development cycle time and cost
  • Configuration flexibility

Target Applications

  • drives
  • induction
  • aircon

Parameter

V(CE)
650 V
I(C)
50 A
I(Cpuls)
100 A
Package
EconoPACK2
P(tot)
190 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
4
Technology
IGBT4
Packaging
BOX
Supplier Part
SP000843954
ECCN
EAR99
Customs Tariff No.
85365080990
Country
Hungary
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?