Cart

FS30R06W1E3_B11

INFINEON SP000790744

image shown is a representation only

INFINEON

IGBT 600V 30A EasyPACK2B
Supplier: Infineon Technologies
Matchcode: FS30R06W1E3_B11
Rutronik No.: IGBT2371
Unit Pack: 1
MOQ: 1
package: EASY1B-2
Packaging: TRAY
On request
27.76 $
27.76 $

Prices

1 27.76 $
2 26.05 $
5 25.64 $
10 25.20 $
22 23.71 $

IGBT 600V 30A EasyPACK2B Description

EasyPACK™ 1B 600V sixpack IGBT module with Trench/Fieldstop IGBT3, Emitter Controlled 3 diode, NTC and PressFIT Contact Technology

Summary of Features

  • Low Switching Losses
  • Trench IGBT 3
  • V(CEsat) with positive Temperature Coefficient
  • Low V(CEsat)
  • Al(2)O(3) Substrate with Low Thermal Resistance
  • Compact Design
  • PressFIT Contact Technology
  • Rugged mounting due to integrated mounting clamps

Benefits

  • Compact module concept
  • Optimized customer’s development cycle time and cost
  • Configuration flexibility

Target Applications

  • drives
  • solar
  • ups
  • majorhomeapplicances

Parameter

V(CE)
600 V
I(C)
45 A
Package
EASY1B-2
P(tot)
150 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
175 °C
Mounting
THT
Leadfree Defin.
4
Technology
TRENCHSTOP
Packaging
TRAY
Supplier Part
SP000790744
ECCN
EAR99
Customs Tariff No.
85365080990
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?