Cart

FS200R07A1E3

INFINEON SP001364328

image shown is a representation only

INFINEON

6-PACK 650V 200A HybridPACK1 KS
Supplier: Infineon Technologies
Matchcode: FS200R07A1E3
Rutronik No.: IGBT1904
Unit Pack: 16
MOQ: 16
package: HybrPACK1
Packaging: BOX
On request
345.32 $
5,525.12 $

Parameter

V(CE)
650 V
I(C)
200 A
I(Cpuls)
400 A
Package
HybrPACK1
P(tot)
790 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
4
Technology
IGBT3
Packaging
BOX
Supplier Part
SP001364328
ECCN
EAR99
Customs Tariff No.
85365080990
Country
Germany
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?