Cart

FS150R07N3E4_B11

INFINEON SP000843704

image shown is a representation only

INFINEON

6-PACK 650V 150A EconoPACK3Fit
Supplier: Infineon Technologies
Matchcode: FS150R07N3E4_B11
Rutronik No.: IGBT1619
Unit Pack: 10
MOQ: 10
package: EconoPACK3
Packaging: BOX
Topseller
   Please login or register for custom pricing and delivery terms.
On request
132.98 $
1,329.80 $

Prices

10 132.98 $
20 128.31 $

6-PACK 650V 150A EconoPACK3Fit Description

EconoPACK™ 3 650V sixpack IGBT module with Trench/Fieldstop IGBT4, Emitter Controlled 4 diode, NTC and PressFIT Contact Technology

Summary of Features

  • Increased blocking voltage capability to 650V
  • High Short Circuit Capability, Self Limiting Short Circuit Current
  • T(vj op) = 150°C
  • Integrated NTC temperature sensor
  • Copper Base Plate
  • Standard Housing

Benefits

  • Compact module concept
  • Optimized customer’s development cycle time and cost
  • Configuration flexibility

Target Applications

  • drives
  • induction
  • aircon

Parameter

V(CE)
650 V
I(C)
150 A
I(Cpuls)
300 A
Package
EconoPACK3
P(tot)
430 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT4
Packaging
BOX
Supplier Part
SP000843704
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?