Cart

FP50R12KT4

INFINEON SP000372915

image shown is a representation only

INFINEON

3PH-PIM 1200V 50A EconoPIM2
Supplier: Infineon
Matchcode: FP50R12KT4
Rutronik No.: IGBT1526
Unit Pack: 10
MOQ: 10
package: EconoPIM2
Packaging: BOX
On request
118.62 $
1,186.20 $

Prices

10 118.62 $
20 109.50 $

3PH-PIM 1200V 50A EconoPIM2 Description

EconoPIM™ 2 1200V three phase PIM IGBT module with fast Trench/Fieldstop IGBT4, Emitter Controlled 4 diode and NTC.

Summary of Features

  • Low stray inductance module design
  • High reliability and power density
  • Copper base plate for optimized heat spread
  • Solderable pins
  • Low switching losses
  • High switching frequency
  • RoHS-compliant modules

Benefits

  • Compact module concept
  • Optimized customer’s development cycle time and cost
  • Configuration flexibility

Target Applications

  • drives
  • induction
  • aircon

Parameter

V(CE)
1200 V
I(C)
50 A
I(Cpuls)
100 A
Package
EconoPIM2
P(tot)
280 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
YES
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
10
Technology
IGBT4
Packaging
BOX
Supplier Part
SP000372915
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Hungary
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?