Cart

FP50R06W2E3_B11

INFINEON SP000546156

image shown is a representation only

INFINEON

3PH-PIM 600V 50A EconoPIM2
Supplier: Infineon
Matchcode: FP50R06W2E3_B11
Rutronik No.: IGBT2376
Unit Pack: 1
MOQ: 1
package: EASY2B-2
Packaging: BOX
On request
46.90 $
46.90 $

Prices

1 46.90 $
2 44.01 $
5 43.29 $
10 42.57 $
22 40.04 $

3PH-PIM 600V 50A EconoPIM2 Description

EasyPIM™ 2B 600V PIM IGBT module with Trench/Fieldstop IGBT3, Emitter Controlled 3 diode, NTC and PressFIT Contact Technology

Summary of Features

  • High power density
  • Established Easy module concept
  • Integrated temperature sensor available
  • Low stray inductance module design
  • RoHS-compliant modules

Benefits

  • Compact module concept
  • Optimized customer’s development cycle time and cost
  • Configuration flexibility

Target Applications

  • drives
  • ups
  • aircon
  • medical
  • batterycharger
  • solar

Parameter

V(CE)
650 V
I(C)
50 A
I(Cpuls)
100 A
Package
EASY2B-2
P(tot)
175 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
YES
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
10
Technology
IGBT4
Packaging
BOX
Supplier Part
SP000546156
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?