Cart

FP30R06W1E3_B11

INFINEON SP000790722

image shown is a representation only

INFINEON

3PH-PIM 600V 30A EasyPIM1BFit
Supplier: Infineon Technologies
Matchcode: FP30R06W1E3_B11
Rutronik No.: IGBT1522
Unit Pack: 24
MOQ: 24
package: EasyPIM1B
Packaging: BOX
Topseller
   Please login or register for custom pricing and delivery terms.
On request
26.29 $
630.96 $

Prices

24 26.29 $
120 25.84 $
240 25.39 $
360 24.93 $

3PH-PIM 600V 30A EasyPIM1BFit Description

EasyPIM™ 1B 600V PIM IGBT module with Trench/Fieldstop IGBT3, Emitter Controlled 3 diode, NTC and PressFIT Contact Technology

Summary of Features

  • Low Switching Losses
  • Trench IGBT 3
  • V(CEsat) with positive Temperature Coefficient
  • Low V(CEsat)
  • Al(2)O(3) Substrate with Low Thermal Resistance
  • Compact Design
  • PressFIT Contact Technology
  • Rugged mounting due to integrated mounting clamps

Benefits

  • Compact module concept
  • Optimized customer’s development cycle time and cost
  • Configuration flexibility

Target Applications

  • drives
  • aircon

Parameter

V(CE)
600 V
I(C)
30 A
I(Cpuls)
60 A
Package
EasyPIM1B
P(tot)
115 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
YES
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT3
Packaging
BOX
Supplier Part
SP000790722
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?