Cart

FP20R06W1E3_B11

INFINEON SP000790726

image shown is a representation only

INFINEON

IGBT 600V 20A EasyPIM2
Supplier: Infineon Technologies
Matchcode: FP20R06W1E3_B11
Rutronik No.: IGBT2374
Unit Pack: 1
MOQ: 1
package: EASY1B-2
Packaging: TRAY
In Stock
26.97 $
26.97 $

Prices

1 26.97 $
48 26.04 $
72 25.11 $

IGBT 600V 20A EasyPIM2 Description

EasyPIM™ 1B 600V PIM IGBT module with Trench/Fieldstop IGBT, Emitter Controlled 3 diode, NTC and PressFIT Contact Technology

Summary of Features

  • Low Switching Losses
  • Trench IGBT 3
  • V(CEsat) with positive Temperature Coefficient
  • Low V(CEsat)
  • Al(2)O(3) Substrate with Low Thermal Resistance
  • Compact Design
  • PressFIT Contact Technology
  • Rugged mounting due to integrated mounting clamps

Benefits

  • Compact module concept
  • Optimized customer’s development cycle time and cost
  • Configuration flexibility

Target Applications

  • drives
  • aircon

Parameter

V(CE)
600 V
I(C)
27 A
I(Cpuls)
40 A
Package
EASY1B-2
P(tot)
94 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
YES
Tj(max)
175 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT3
Packaging
TRAY
Supplier Part
SP000790726
ECCN
EAR99
Customs Tariff No.
85365080990
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?