FM25V10-G
FM25V10-G
Description:
FRAM SPI 1M x8 SOIC8
Supplier:
INFINEON
Matchcode:
FM25V10-G
Rutronik No.:
ICPROM10516
Unit Pack:
1
MOQ:
1
package:
SOIC8
Packaging:
TUBE
- Type
- SPI FRAM
- Density
- 1M bit
- Organisation
- 128Kx8
- Package
- SOIC8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- U(cc)min
- 2.0 V
- U(cc)max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005657279
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 28 weeks