Cart

FD400R07PE4R_B6

INFINEON SP000986090

image shown is a representation only

INFINEON

IGBT 650V 400A EconoPACK4
Supplier: Infineon Technologies
Matchcode: FD400R07PE4R_B6
Rutronik No.: IGBT2315
Unit Pack: 6
MOQ: 6
package: EconoPACK4
Packaging: TRAY
On request
254.96 $
1,529.76 $

Prices

6 254.96 $
12 239.27 $
18 235.35 $
24 217.69 $

IGBT 650V 400A EconoPACK4 Description

EconoPACK™ 4 650V three phase chopper IGBT module with Trench/Fieldstop IGBT4, Emitter Controlled Diode and NTC

Summary of Features

  • Increased blocking voltage capability to 650V
  • Extended Operation Temperature T(vj op)
  • T(vj op) = 150°C
  • V(CEsat) with positive Temperature Coefficient
  • 2.5 kV AC 1min Insulation
  • High mechanical robustness
  • Integrated NTC temperature sensor
  • Isolated Base Plate
  • Standard Housing

Benefits

  • Compact Modules
  • Easy and most reliable assembly
  • No Plugs and Cables required
  • Ideal for Low Inductive System Designs

Target Applications

  • drives
  • solar
  • cav
  • ups

Parameter

V(CE)
650 V
I(C)
400 A
I(Cpuls)
800 A
Package
EconoPACK4
P(tot)
1150 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
4
Technology
IGBT4
Packaging
TRAY
Supplier Part
SP000986090
ECCN
EAR99
Customs Tariff No.
85365080990
Country
Hungary
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?