Cart

F4-75R12KS4

INFINEON SP000100432

image shown is a representation only

INFINEON

MODUL 1200V 100A EconoPACK2
Supplier: Infineon Technologies
Matchcode: F4-75R12KS4
Rutronik No.: IGBT2000
Unit Pack: 10
MOQ: 10
package: EconoPACK2
Packaging: BOX
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
153.12 $
1,531.20 $

Prices

10 153.12 $
20 141.34 $

MODUL 1200V 100A EconoPACK2 Description

EconoPACK™ 2 1200V fourpack IGBT module with the fast IGBT2 for high-frequency switching and NTC

Summary of Features

  • High power density
  • Established Econo module concept
  • Integrated temperature sensor available
  • Low stray inductance module design
  • RoHS-compliant modules

Benefits

  • Compact module concept
  • Optimized customer’s development cycle time and cost
  • Configuration flexibility
  • Fast, reliable and low cost mounting concept

Target Applications

  • drives
  • ups
  • induction-heating
  • welding
  • aircon

Parameter

V(CE)
1200 V
I(C)
100 A
I(Cpuls)
150 A
Package
EconoPACK2
P(tot)
500 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT2
Packaging
BOX
Supplier Part
SP000100432
ECCN
EAR99
Customs Tariff No.
85359000900
Country
Hungary
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?