Cart

EVALLEDICL5101E1

INFINEON SP001296078

image shown is a representation only

INFINEON

Evalboard for ICL5101
Supplier: Infineon Technologies
Matchcode: EVALLEDICL5101E1
Rutronik No.: LEDDRV1446
Unit Pack: 1
MOQ: 1
package: Evalboard
Packaging: INDIVIDUAL
On request
178.43 $
178.43 $

Evalboard for ICL5101 Description

Summary of Features

  • Input voltage range: 85–305 V AC
  • Input voltage frequency: 47–63 Hz
  • Regulated main output voltage: 54 V DC / 2.06 A
  • Efficiency at nominal load: ≥ 93.5% at 230 V AC
  • Input current THD: < 10% @ P OUT > 40 Wat 230 V AC
  • Harmonics: According to EN61000-3-2 Class-D
  • EMI: According to EN55015
  • Safety : According to EN61347-2-13
  • Board dimensions: 227.3mm(L) x 48.25mm(W) x 30mm(H)

Benefits

  • High level of integration resulting in low external component count and cost
  • All operation parameters are adjustable with simple resistors to allow simple configuration
  • Stable low load operation mode
  • Comprehensive protection modes

Target Applications

  • Indoor and Outdoor high-power LED Lighting
  • High-bay and low-bay lighting
  • Street lighting
  • Parking garages and area lighting
  • Office Panel lighting
  • Shop lighting

Parameter

Automotive
NO
Package
Evalboard
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001296078
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Austria
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?