Cart

EVALLED-ILD6150

INFINEON SP001081640

image shown is a representation only

INFINEON

EVALBOARD ILD6150
Supplier: Infineon Technologies
Matchcode: EVALLED-ILD6150
Rutronik No.: LEDDRV1196
Unit Pack: 1
MOQ: 1
package: Evalboard
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
21.39 $
21.39 $

EVALBOARD ILD6150 Description

Demo board for 60V LED Driver ILD6150 available for evaluation. The demo board is configured to have an output current of 1 A.

Summary of Features

  • Wide input voltage range from 4.5 V to 60 V
  • Capable to provide up to 1.5 A output current
  • Up to 1 MHz switching frequency
  • Soft-start capability
  • Separate enable and PWM dimming pins
  • Analog and PWM dimming possible
  • Integrated PWM generator for analog dimming input
  • Typical 3 % output current accuracy
  • Very low LED current drift over temperature
  • Undervoltage lockout
  • Over current protection
  • Thermally optimized package: PG-DSO-8-27
  • Adjustable over temperature protection, reducing thermal load by decreasing the current

Target Applications

  • LED driver for general lighting
  • Retail, office and residential downlights
  • Street and tunnel lighting
  • LED ballasts

Parameter

Automotive
NO
Package
Evalboard
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001081640
ECCN
EAR99
Customs Tariff No.
85437090990
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?