Cart

EVALLED-ILD6070

INFINEON SP001081638

image shown is a representation only

INFINEON

EVALBOARD ILD6070
Supplier: Infineon Technologies
Matchcode: EVALLED-ILD6070
Rutronik No.: LEDDRV1461
Unit Pack: 1
MOQ: 1
package: Evalboard
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
22.78 $
22.78 $

EVALBOARD ILD6070 Description

Demo board for 60V LED Driver ILD6070 available for evaluation. The demo board is configured to have an output current of 0.5 A. The operating voltage range for the demo board can be from 4.5 V up to 60 V.

Summary of Features

  • Wide input voltage range from 4.5 V to 60 V
  • Capable to provide up to 0.7 A output current
  • Up to 1 MHz switching frequency
  • Soft-start capability
  • Separate enable and PWM dimming pins
  • Analog and PWM dimming possible
  • Integrated PWM generator for analog dimming input
  • Typical 3% output current accuracy
  • Very low LED current drift over temperature
  • Undervoltage lockout
  • Over current protection
  • Thermally optimized package: PG-DSO-8-27
  • Adjustable over temperature protection,
  • reducing thermal load by decreasing the current

Target Applications

  • LED driver for general lighting
  • Retail, office and residential downlights
  • Street and tunnel lighting
  • LED ballasts

Parameter

Automotive
NO
Package
Evalboard
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001081638
Customs Tariff No.
85437090990
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?