Cart

EVALLED-ICL8002G-B3

INFINEON SP000993130

image shown is a representation only

INFINEON

Evalboard for ICL8002G PAR38
Supplier: Infineon Technologies
Matchcode: EVALLED-ICL8002G-B3
Rutronik No.: LEDDRV1375
Unit Pack: 1
MOQ: 1
package: Evalboard
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
89.39 $
89.39 $

Evalboard for ICL8002G PAR38 Description

Evaluation board for dimmable 22W LED PAR38 in isolated flyback topology

Summary of Features

  • High efficiency > 89%
  • High Power Factor (>0.97) with low THD (<10%).
  • High Dimmer compatibility.
  • Quasi-resonant operation mode with isolated Fly-back.
  • Primary side control with integrated PFC.
  • Integrated Start-Up Power cell.
  • Built-in digital soft-start
  • Cycle-by-cycle peak current limitation
  • VCC over- and under-voltage lockout
  • Auto restart mode for short circuit and thermal protection
  • Adjustable latch-off mode for output overvoltage protection

Target Applications

  • Dimmable LED bulbs

Parameter

Automotive
NO
Package
Evalboard
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP000993130
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?