Cart

EVAL_SSO8_1KW_BLDC

INFINEON SP001259822

image shown is a representation only

INFINEON

EVALBOARD EVAL_SS08_1kW_BLDC
Supplier: Infineon Technologies
Matchcode: EVAL_SSO8_1KW_BLDC
Rutronik No.: TMOSP12725
Unit Pack: 1
MOQ: 1
package: EVALBOARD
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
115.07 $
115.07 $

EVALBOARD EVAL_SS08_1kW_BLDC Description

The 1kW Evaluation Board represents the Infineon’s system solution for medium power BLDC motor control applications such as cordless power tools with an input voltage up to 24VDC. This reference design shows the performance of Infineon's OptiMOS™ 5 40V Power MOSFET family in terms of efficiency, parallelization, SMD package implementation and thermal behavior.

Summary of Features

  • Topology: 3 Phase inverter
  • Nominal input voltage: 20V DC
  • Operating voltage range: 6-24V
  • Continuous output current: 50A
  • Peak output current: 200A
  • Overall board dimensions: 9cm x 3.6cm x 1cm
  • Power inverter dimensions: 4.5cm x 3.6cm x 1cm

Target Applications

  • Cordless Power Drill
  • Pedelec
  • e-Bike
  • e-Scooter

Parameter

Configuartion
N-CH
Package
EVALBOARD
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001259822
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?