Cart

EVAL_3KW_2LLC_C7_247

INFINEON SP001360064

image shown is a representation only

INFINEON

Evalboard 3kW DUAL LCC
Supplier: Infineon Technologies
Matchcode: EVAL_3KW_2LLC_C7_247
Rutronik No.: ICPWM8294
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
697.44 $
697.44 $

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001360064
Customs Tariff No.
85437090990
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?