Cart

EVAL-M3-102T

INFINEON SP001780582

image shown is a representation only

INFINEON

iMOTION MADK Control Board +PFC
Supplier: Infineon
Matchcode: EVAL-M3-102T
Rutronik No.: TOOL4211
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
New Product
On request
90.50 $
90.50 $

iMOTION MADK Control Board +PFC Description

Control Board for iMOTION™ Modular Application Design Kit (MADK)

EVAL-M3-102T is a Control Board for iMOTION™ Modular Application Design Kit (MADK) platform. It is powered by the new IMC102T-F064 iMOTION™ Motor Control IC featuring advanced Motor Control Engine (MCE), that enables state-of-the-art Sensorless Field Oriented Control (FOC) combined with the active Power Factor Correction (PFC) control, without need for any coding. IMC102T-F064 is a part of the iMOTION™ IMC100 series, which is the next generation of well established iMOTION™ motor control IC platform dedicated to field oriented control of PMSM (BLDC) motors.

The combination of this control board and matching iMOTION MADK power board EVAL-M3-CM615PN creates a powerful inverter + PFC system for evaluating the latest Infineon technologies. EVAL-M3-CM615PN features the new IFCM15P60GD IPM device based on the CIPOS™ Mini IPM technology, which combines 3-phase inverter stage and PFC stage based on TRENCHSTOP™ IGBTs.

Before setting up and running the motor control system, the user needs to download following files from the iMOTION™ Tools & Software webpage:

  • IMC102T-F064 MCE Software Package, containing the latest MCE firmware image, corresponding default configuration files and release notes
  • MCEWizard and MCEDesigner PC tools which are required for system configuring, controlling, tuning and monitoring.

User should check this page regularly for updates on MCE firmware or iMOTION™ PC tools. Please refer to the EVAL-M1-101T User Manual for more information.
Get your motor running in less than 1 hour! Eval-M3-102T, in combination with matching power boards from iMOTION™ MADK Platform, enables rapid prototyping of various inverterized motor control systems, for example fans, pumps and compressors, in combination with active PFC.



Summary of Features

  • Field-proven Advanced Motion Control Engine (MCE)
  • Single-shunt or leg-shunt Sensorless FOC Control
  • Boost or totem pole active PFC control
  • Galvanically isolated on-board-debug interface
  • Integrated protection features
  • Integrated scripting engine similar to a small virtual machine

Benefits

  • Easy motor parametrization and tuning using MCEWizard and MCEDesigner tools
  • Fast time to market – No coding required for motor control functions
  • Growing number of iMOTION™ MADK power boards with matching M3 platform interface
  • High flexibility for motor control tuning and system functionality

Potential Applications

  • Motor control and drives
  • Washing machines
  • Room air conditioners

Parameter

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
SP001780582
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?