Cart

EVAL-IMM101T-046

INFINEON SP004177752

image shown is a representation only

INFINEON

EVAL-IMM101T StarterKit 600V 4A
Supplier: INFINEON
Matchcode: EVAL-IMM101T-046
Rutronik No.: IGBT2683
Unit Pack: 1
MOQ: 1
package: BOARD
Packaging: INDIVIDUAL
New Product
Please login
99.05 $
99.05 $

Prices

1 99.05 $
2 92.95 $
3 91.43 $
4 89.90 $
6 84.58 $

EVAL-IMM101T StarterKit 600V 4A Description

Starter Kit for iMOTION™ IMM101T-046M Smart IPM

EVAL-IMM101T-046 is a Starter Kit for iMOTION™ IMM101T-046M smart IPMs. The featured IMM101T-046M device is part of the iMOTION™ IMM100 series which is our first smart IPM series, offering full 3-phase inverter functionality including motor controller, 3-phase gate driver and the MOSFET-based power stage, in an extremely compact 12x12mm PQFN package.

This Starter Kit is a part of the iMOTION™ Modular Application Design Kit (MADK) platform, which, together with growing number of various iMOTION™ MADK control and power boards creates a wide portfolio of 3-phase inverter options, scalable in power ratings and operating voltages.

Before setting up and running the motor control system, the user needs to download following files from the iMOTION™ Tools & Software webpage:

  • MCEWizard and MCEDesigner PC tools, which are required for system configuring, controlling, tuning and monitoring.
  • IMM101T-046M MCE software package, containing the latest MCE firmware image, corresponding default configuration files and release notes.

IMM101T-046M mounted on the EVAL-IMM101T-046 is delivered pre-programmed with the MCE Firmware version 1.2.1. which was the actual release when the product was launched. The user should check the “Tools & Software” page regularly for updates on MCE firmware as well as iMOTION™ PC tools. Please refer to the EVAL-IMM101T User Manual for more information.

Get your motor running in less than 1 hour! EVAL-IMM101T-046 enables rapid prototyping of various inverterized motor control systems, for example fans, pumps and compressors.

Summary of Features:
  • Field-proven advanced Motion Control Engine (MCE)
  • Single-shunt or leg-shunt sensorless FOC Control
  • Scripting engine for additional flexibility
  • 600 V / 1.26 Ω MOSFET power stage
  • Galvanically isolated on-board-debug interface
  • Integrated protection features
Benefits:
  • Easy motor parametrization and tuning using MCEWizard and MCEDesigner tools
  • Fast time to market – No coding required for motor control functions
  • Online simulation tools available
  • Range of functionally equivalent iMOTION™ Smart IPM Starter Kits with different power and/or voltage ratings within the iMOTION™ MADK platform
Target Applications:
  • Washing machine pumps
  • Room air conditioners
  • HVAC pumps
  • Motor control and drives

Parameter

Automotive
NO
Package
BOARD
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP004177752
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?