Cart

EVAL BGT24LTR11 BOARD

INFINEON SP001595152

image shown is a representation only

INFINEON

BGT24LTR11 EVALUATION KIT
Supplier: Infineon Technologies
Matchcode: EVAL BGT24LTR11 BOARD
Rutronik No.: ASSP1756
Unit Pack: 1
MOQ: 1
package: INDIVIDUAL
Packaging: INDIVIDUAL
On request
339.76 $
339.76 $

BGT24LTR11 EVALUATION KIT Description

Description:

Summary of Features

  • Capability to test all datasheet parameters of the BGT24LTR11 through dedicated PCB connectors

Parameter

Top(max)
85 °C
Top(min)
-40 °C
Automotive
NO
Package
INDIVIDUAL
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001595152
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Austria
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?