ESD131-B1-W0201 E6327

image shown is a representation only
Supplier: INFINEON
Matchcode: ESD131-B1-W0201 E6327
Rutronik No.: DTRL12147
Unit Pack: 15000
MOQ: 15000
package: WLL-2-3
Packaging: REEL
Parameter
- Package
- WLL-2-3
- PowerDissipati
- 0.026 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 8 V
- Automotive
- NO
- Clamping voltag
- 13 V
- Serie
- ESD
- Leadfree Defin.
- 10
- Packaging
- REEL
- Supplier Part
- SP001464516
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 22 weeks