Cart

ESD113-B1-02ELS E6327

INFINEON SP001061696

image shown is a representation only

INFINEON

ESD Protection BI TSSLP-2-4
Supplier: Infineon Technologies
Matchcode: ESD113-B1-02ELS E6327
Rutronik No.: DTRL10206
Unit Pack: 15000
MOQ: 15000
package: TSSLP-2-4
Packaging: REEL
On request
0.1387 $
2,080.50 $

Parameter

Package
TSSLP-2-4
PowerDissipati
0.036 kW
Application
BIDIRECTIO
Breakdown-V(BR)
17 V
Automotive
NO
Clamping voltag
8 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001061696
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?