Cart

ESD103-B1-02ELS E6327

INFINEON SP001077908

image shown is a representation only

INFINEON

ESD Protection BI TSSLP-2-4
Supplier: Infineon Technologies
Matchcode: ESD103-B1-02ELS E6327
Rutronik No.: DTRL10521
Unit Pack: 15000
MOQ: 15000
package: TSSLP2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0649 $
973.50 $

Parameter

Package
TSSLP2
Application
BIDIRECTIO
Automotive
NO
Clamping voltag
20 V
Stand-off V Vwm
15 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001077908
Customs Tariff No.
85411000000
Country
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?