Cart

ESD101-B1-02EL

INFINEON SP001112354

image shown is a representation only

INFINEON

ESD Protection BI TSLP-2
Supplier: Infineon Technologies
Matchcode: ESD101-B1-02EL
Rutronik No.: DTRL10277
Unit Pack: 15000
MOQ: 15000
package: TSLP-2-20
Packaging: REEL
On request
0.1457 $
2,185.50 $

Prices

15,000 0.1457 $
30,000 0.1289 $
45,000 0.1071 $

ESD Protection BI TSLP-2 Description

Bi-directional Ultra Low Capacitance ESD / Transient Protection

Summary of Features

  • • ESD / transient protection of high speed data lines exceeding: – IEC61000-4-2 (ESD): ±12 kV (contact), ±14 kV (air) • Maximum working voltage: VRWM = ±5.5 V • Ultra low capacitance CL = 0.1 pF I/O to GND (typical) • Very low clamping voltage: VCL= 30 V at IPP = 16 A (typical) • Very low dynamic resistance: RDYN = 1.5 Ω (typical) • Pb-free and halogen-free package (RoHS compliant)

Target Applications

  • • RF antenna • Super high speed interfaces such as USB 3.0, HDMI 1.4a, MHL

Parameter

Package
TSLP-2-20
Application
BIDIRECTIO
Automotive
NO
Clamping voltag
18 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001112354
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?