Cart

ESD0P4RFL E6327

INFINEON SP000396832

image shown is a representation only

INFINEON

ESD Protection TSLP-4-7
Supplier: Infineon Technologies
Matchcode: ESD0P4RFL E6327
Rutronik No.: DTRL10472
Unit Pack: 15000
MOQ: 15000
package: TSLP-4-7
Packaging: REEL
On request
0.1862 $
2,793.00 $

Parameter

Package
TSLP-4-7
Application
UNIDIRECTI
Automotive
NO
Clamping voltag
6 V
Stand-off V Vwm
50 V
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000396832
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?