Cart

DZ540N22K

INFINEON SP000091623

image shown is a representation only

INFINEON

RectDiod 2200V 540A BG-PB501-1
Supplier: Infineon Technologies
Matchcode: DZ540N22K
Rutronik No.: DSGL6101
Unit Pack: 3
MOQ: 3
package: BG-PB501-1
Packaging: TRAY
On request
377.17 $
1,131.51 $

Prices

3 377.17 $
6 350.77 $
9 301.74 $
12 256.48 $

RectDiod 2200V 540A BG-PB501-1 Description

Description:

Summary of Features

  • Pressure contact technology for high reliability
  • Industrial standard package
  • Electrically insulated baseplate
  • Short on fail
  • Highest robustness

Benefits

  • Fail safe
  • Preventing arcing on fail
  • Easy mounting
  • Fuseless design possible due to high overload capability
  • UL recognized

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups

Parameter

V(RRM)
2200 V
IF(AV)
540 A
I(FSM)
16500 A
V(F)
1.64 V
T(j)min
-40 °C
T(j)max
150 °C
Technology
Modul
Mounting
SMD
Automotive
NO
Package
BG-PB501-1
Leadfree Defin.
4
Packaging
TRAY
Supplier Part
SP000091623
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?