Cart

DD600N12K

INFINEON SP001146494

image shown is a representation only

INFINEON

RectDiod 1200V 600A BG-PB60AT-1
Supplier: Infineon Technologies
Matchcode: DD600N12K
Rutronik No.: DSGL5995
Unit Pack: 2
MOQ: 2
package: BG-PB60AT
Packaging: TRAY
On request
482.17 $
964.34 $

Prices

2 482.17 $
4 448.42 $
6 426.72 $
8 354.40 $

RectDiod 1200V 600A BG-PB60AT-1 Description

Description:

Summary of Features

  • Pressure contact technology for high reliability
  • Industrial standard package
  • Electrically insulated baseplate
  • Short on fail
  • Highest robustness

Benefits

  • Fail safe
  • Preventing arcing on fail
  • Easy mounting
  • Fuseless design possible due to high overload capability
  • UL recognized

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups

Parameter

V(RRM)
1200 V
IF(AV)
600 A
I(FSM)
22000 A
V(F)
1.32 V
T(j)min
-40 °C
T(j)max
150 °C
Automotive
NO
Package
BG-PB60AT
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
SP001146494
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?