Cart

D2601NH90T

INFINEON SP000091202

image shown is a representation only

INFINEON

RectDiod 9000V 1440A BG-D12026K
Supplier: Infineon Technologies
Matchcode: D2601NH90T
Rutronik No.: DSGL5889
Unit Pack: 1
MOQ: 1
package: BGD12026K
Packaging: BOX
On request
3,193.54 $
3,193.54 $

Prices

1 3,193.54 $
2 2,969.99 $
3 2,826.28 $
4 2,554.83 $
6 2,347.26 $

RectDiod 9000V 1440A BG-D12026K Description

The D2601NH Rectifier Diode discs are assembled in high reliable, robust and hermetic sealed ceramic housings with a dia of 120mm and a height of 26mm.

Summary of Features

  • High current
  • High blocking voltage
  • Light-triggered types available
  • Highest robustness
  • Highest reliability
  • High case non rupture current capability

Benefits

  • Minimized maintenance and reduced downtime due to high reliability
  • Easy System power scaling by special designs for series- and parallel connection

Target Applications

  • drives
  • acdc

Parameter

V(RRM)
9000 V
IF(AV)
1440 A
I(FSM)
23000 A
V(F)
5.07 V
T(j)min
-40 °C
T(j)max
150 °C
Technology
Ceramic
Mounting
SMD
Automotive
NO
Package
BGD12026K
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
SP000091202
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
A
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?