Cart

D121N20B

INFINEON SP000097352

image shown is a representation only

INFINEON

SI-DIODE 230A 2000V BG-DSW27-1
Supplier: Infineon Technologies
Matchcode: D121N20B
Rutronik No.: DSGL5999
Unit Pack: 1
MOQ: 1
package: BGDSW27-1
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2018
324.06 $
324.06 $

Prices

1 324.06 $
2 301.37 $
3 286.79 $
4 259.25 $
6 238.18 $
Article with this quantity is not orderable.

SI-DIODE 230A 2000V BG-DSW27-1 Description

The D121N Rectifier Diode discs are assembled in high reliable, robust and hermetic sealed housings.

Summary of Features

  • High current
  • High blocking voltage
  • Light-triggered types available
  • Highest robustness
  • Highest reliability
  • High case non rupture current capability

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups

Parameter

V(RRM)
2000 V
IF(AV)
230 A
I(FSM)
3100 A
T(j)min
-40 °C
T(j)max
180 °C
Automotive
NO
Package
BGDSW27-1
Leadfree Defin.
4
Packaging
TRAY
Supplier Part
SP000097352
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?