- Frequency min
- 16 MHz
- Frequency max
- 16 MHz
- Datarate
- 2048 kbps
- Oper.temp.min.
- -45 °C
- Memory
- FLASH
- Memory size
- 1024 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- RAM
- 128 kB
- GPIO
- 12 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- TRACE ANTE
- IEEE802.15.4
- NO
- IEEE802.15.1
- YES
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.4 V
- Automotive
- NO
- Package
- LG-MGLA-42
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005963587
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Japan
- Supplier Lead time
- 41 weeks