CYT2B73CADQ0AZEGST
CYT2B73CADQ0AZEGST
Description:
Cortex-M4 1088K LQFP-64 125°C
Supplier:
INFINEON
Matchcode:
CYT2B73CADQ0AZEGST
Rutronik No.:
ICMCU26862
Unit Pack:
1500
MOQ:
1500
package:
LQFP-64
Packaging:
REEL
- Bus width
- 32 bit
- ROM Size
- 1088 KByte
- RAM Size
- 131072 Byte
- Package
- LQFP-64
- ROM-Type
- FLASH
- CAN No.
- 5
- SPI No.
- 5
- I²C No.
- 5
- max No.ADC
- 27 channels
- max ADC Resol.
- 12 bit
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- UART No.
- 5
- Supplier Part
- SP005665711
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 41 weeks