CYPM1211-40LQXI
CYPM1211-40LQXI
Description:
EZ-PD High-Voltage MCU USB-C PD
Supplier:
INFINEON
Matchcode:
CYPM1211-40LQXI
Rutronik No.:
ICCOM1893
Unit Pack:
1
MOQ:
1
package:
VQFN-40
Packaging:
TRAY
- Type
- PD MCU
- Interface
- USB-C
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Automotive
- NO
- Package
- VQFN-40
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005651623
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks