CY8C6245AZI-S3D72
CY8C6245AZI-S3D72
Description:
Cortex-M4 512K QFP-100 85°C
Supplier:
INFINEON
Matchcode:
CY8C6245AZI-S3D72
Rutronik No.:
ICMCU26247
Unit Pack:
1
MOQ:
1
package:
QFP-100
Packaging:
TRAY
- Bus width
- 32 bit
- ROM Size
- 512 KByte
- RAM Size
- 262144 Byte
- Digital I/O
- 64 pins
- Package
- QFP-100
- T(A)max
- 85 °C
- ADC Samplerate
- 1MSPS
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- CAN No.
- 1
- USB
- 2
- Frequency (max)
- 150 MHz
- max No.Timer
- 12
- SPI No.
- 6
- I²C No.
- 6
- max ADC Resol.
- 12 bit
- U(cc) min
- 1.7 V
- U(cc) max
- 3.6 V
- Ethernet
- 0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- UART No.
- 6
- Supplier Part
- SP005658479
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks