CY8C4128AXI-S445
CY8C4128AXI-S445
Description:
Cortex-M0+ 256K TQFP-64 85°C
Supplier:
INFINEON
Matchcode:
CY8C4128AXI-S445
Rutronik No.:
ICMCU26359
Unit Pack:
900
MOQ:
900
package:
TQFP-64
Packaging:
TRAY
- Bus width
- 32 bit
- ROM Size
- 256 KByte
- RAM Size
- 32768 Byte
- Digital I/O
- 54 pins
- Package
- TQFP-64
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 24 MHz
- U(cc) min
- 1.71 V
- U(cc) max
- 5.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005646363
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- South Korea
- Supplier Lead time
- 28 weeks