CY14B101Q2-LHXI
CY14B101Q2-LHXI
Description:
NVSRAM 1Mb x8 DFN8 85C
Supplier:
INFINEON
Matchcode:
CY14B101Q2-LHXI
Rutronik No.:
ICRAM6078
Unit Pack:
1540
MOQ:
1540
package:
DFN8
Packaging:
TRAY
- Density
- 1M bit
- Organisation
- 128Kx8
- U(cc)
- 3.3 V
- Package
- DFN8
- U(cc) min
- 2.7 V
- U(cc) max
- 3.6 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Package width
- 5.0 mil
- I(cc)
- 10 mA
- Stdby cur.I(Q)
- 5 mA
- Type
- NVRAM
- Supplier Part
- SP005638211
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 28 weeks