Cart

BYM300B170DN2

INFINEON SP000100772

image shown is a representation only

INFINEON

IGBT 1700V 300A 62mm
Supplier: Infineon Technologies
Matchcode: BYM300B170DN2
Rutronik No.: IGBT1883
Unit Pack: 10
MOQ: 10
package: EconoPACK4
Packaging: BOX
On request
245.72 $
2,457.20 $

Prices

10 245.72 $
20 230.59 $
30 226.81 $
40 209.80 $

IGBT 1700V 300A 62mm Description

Our well-known 62 mm 1700V Diode modules with EC2 - Diode are the right choice for your design.

Summary of Features

  • Superior solution for frequency controlled inverter drives
  • UL/CSA Certification with UL1557 E83336
  • Operating temperature up to 150 °C
  • Optimized switching characteristic like softness and reduced switching losses
  • Existing packages with higher current capability
  • RoHS compliant

Benefits

  • Flexibility
  • Optimal electrical performance
  • Highest reliability

Target Applications

  • drives
  • traction
  • welding

Parameter

V(CE)
1700 V
I(C)
300 A
I(Cpuls)
600 A
Package
EconoPACK4
P(tot)
1000 W
Temp.sensor
NO
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT2
Packaging
BOX
Supplier Part
SP000100772
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Hungary
ABC-Code
A
Supplier Lead time
57 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?