Cart

BUZ30A H

INFINEON SP000682990

image shown is a representation only

INFINEON

N-CH 200V 21A 130mOhm TO220-3
Supplier: Infineon Technologies
Matchcode: BUZ30A H
Rutronik No.: TMOSP11028
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Topseller
In Stock
1.18 $
59.00 $

Prices

50 1.18 $
100 1.1083 $
150 1.0412 $
200 0.9404 $
300 0.9068 $

N-CH 200V 21A 130mOhm TO220-3 Description

Infineon's 200V OptiMOS™ products are performance leading benchmark technologies, perfectly suited for synchronous rectification in 48V systems,DC-DC converters, uninterruptable power supplies (UPS) and inverters for DC motor drives.

Summary of Features

  • Industry’s lowest R DS(on)
  • Lowest Q g and Q gd
  • World’s lowest FOM RoHS compliant − halogen free MSL 1 rated
Benefits
  • Highest efficiency
  • Highest power density
  • Lowest board space consumption
  • Minimal device paralleling required
  • System cost improvement
  • Enviromentally friendly
  • Easy-to-design-in products
Target Applications
  • Synchronous rectification for AC-DC SMPS
  • Motor control for 48V–110V systems
  • Isolated DC-DC converters
  • Lighting for 110V AC networks
  • HID lamps
  • Class D audio amplifiers
  • Uninterruptable power supplies (UPS)
  • LED lighting power supply

Parameter

Configuartion
N-CH
V(DS)
200 V
I(D)at Tc=25°C
21 A
RDS(on)at 10V
130 mOhm
Package
TO220
Q(g)
125 nC
P(tot)
125 W
R(thJC)
1 K/W
Logic level
NO
Automotive
NO
Technology
SIPMOS
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP000682990
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?