- Home
- Semiconductors
- Smart Switches
- INFINEON Smart Switches
image shown is a representation only
HSS 20mOhm 24V TDSO-14
Supplier:
INFINEON
Matchcode:
BTT6020-1ERA
Rutronik No.:
ICIFP46329
Unit Pack: 3000
MOQ: 3000
package: TDSO-14
Packaging: REEL
- Automotive
-
AEC-Q(100)
- Mounting
-
SMD
- Package
-
TDSO-14
- Channels
-
1
- R(on,typ)/Ch
-
20 mOhm
- V(op,min)
-
8 V
- V(op,max)
-
28 V
- I(lim,max)/Ch
-
6 A
- Diagnostics
-
yes
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Technology
-
SMART6 HV
- OL Detection
-
Y Y/N/NA/NAN
- V(op,abs,max)
-
36 V
- t(off)
-
100 µs
- T(j,min)
-
-40 °C
- OL Detec.ad ON
-
N Y/N/NA/NAN
- T(j,max)
-
150 °C
- OL Detec.ad OFF
-
N Y/N/NA/NAN
- Application
-
R,L,C load
- t(on)
-
100 µs
- Supplier Part
- SP001682648
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
HSS 30mOhm 24V TDSO-14
package:
TDSO-14
Packaging:
REEL
HSS 200mOhm 24V TDSO-8
package:
TDSO-8
Packaging:
REEL
2xHSS 30mOhm 24V TDSO-14
package:
TDSO-14
Packaging:
REEL
HSS 45mOhm 28V SO8-43EP SMD
package:
SO8-43EP
Packaging:
REEL
HSS 10mOhm 24V TDSO-14
package:
TDSO-14
Packaging:
REEL
HSS 200mOhm 24V TDSO-24
package:
TDSO24
Packaging:
REEL
HSS 8mOhm 28V SO14-47EP SMD
package:
SO-14-47
Packaging:
REEL
HSS 20mOhm 18V SO14-47EP SMD
package:
SO14-47EP
Packaging:
REEL
HSS 12mOhm 18V SO14-47EP SMD
package:
SO14-47EP
Packaging:
REEL
HSS 90mOhm 18V SO8-43EP SMD
package:
SO8-43EP
Packaging:
REEL
Previous
Next