Cart

BTS824R

INFINEON

4xHSS 90mOhm 40V PowerSO20 SMD _NO ROHS
Supplier: Infineon Technologies
Matchcode: BTS824R
Rutronik No.: ICIFP43599
Unit Pack: 800
MOQ: 800
package: P-DSO-20
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 04/30/2015
4.26 $
3,408.00 $

Prices

800 4.26 $
1,600 3.64 $
Article with this quantity is not orderable.

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
P-DSO-20
Channels
4
R(on,typ)/Ch
90 mOhm
V(op,min)
5.5 V
V(op,max)
40 V
I(lim,min)/Ch
9 A
Leadfree Defin.
Leaded
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
Supplier Part
SP000013628
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Indonesia
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?