Cart

BTS730

INFINEON SP000272333

image shown is a representation only

INFINEON

HSS 70mOhm 17V SO-20 SMD
Supplier: Infineon
Matchcode: BTS730
Rutronik No.: ICIFP44743
Unit Pack: 1000
MOQ: 1000
package: PG-DSO-20
Packaging: REEL
On request
2.40 $
2,400.00 $

HSS 70mOhm 17V SO-20 SMD Description

Description:

Summary of Features

  • Low standby current
  • Automatic run generation
  • Improved electromagnetic compatibility (EMC)
  • Stable behaviour at undervoltage
  • Short-circuit protection
  • Overload protection
  • Load Dump protection
  • Overtemperature protection
  • Loss of ground protection
  • Reverse battery protection
  • Electrostatic discharge protection (ESD)

Benefits

  • Self-generated PWM
  • Externally adjustable PWM
  • Slow slew -rate of 0.02 to 0.12 V/s
  • Perfectly suitable as Dimmer Switch for Dashboard Lighting and Dome Lighting

Target Applications

  • Body & Convenience

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PG-DSO-20
Channels
1
R(on,typ)/Ch
70 mOhm
V(op,min)
5.9 V
V(op,max)
17 V
I(lim,min)/Ch
3 A
Leadfree Defin.
10
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
Supplier Part
SP000272333
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Indonesia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?