Cart

BTS611L1 E3128A

INFINEON SP001104822

image shown is a representation only

INFINEON

2xHSS 200mOhm 34V TO263-7-2 SMD
Supplier: Infineon Technologies
Matchcode: BTS611L1 E3128A
Rutronik No.: ICIFP45600
Unit Pack: 1000
MOQ: 1000
package: TO263-7-2
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.94 $
1,940.00 $

Prices

1,000 1.94 $
2,000 1.92 $
3,000 1.88 $
4,000 1.85 $
5,000 1.82 $

2xHSS 200mOhm 34V TO263-7-2 SMD Description

High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.

Summary of Features

  • Overload protection
  • Current limitation
  • Short circuit protection
  • Thermal shutdown
  • Overvoltage protection (including load dump)
  • Fast demagnetization of inductive loads
  • Reverse battery protection 1)
  • Undervoltage and overvoltage shutdown with auto-restart and hysteresis
  • Open drain diagnostic output
  • Open load detection in ON-state
  • CMOS compatible input
  • Loss of ground and loss of Vbb protection
  • Electro static discharge (ESD) protection
  • Green Product (RoHS compliant)
  • AEC Qualified

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
TO263-7-2
Channels
1
R(on,typ)/Ch
200 mOhm
V(op,min)
5 V
V(op,max)
34 V
I(lim,min)/Ch
2.3 A
I(lim,max)/Ch
4 A
Diagnostics
yes
Leadfree Defin.
RoHS-conform
Packaging
REEL
Technology
SIPMOS
OL Detection
Y Y/N/NA/NAN
t(off)
200 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
R,L,C load
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
200 µs
Supplier Part
SP001104822
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?