Cart

BTS5246-2L

INFINEON

2xHSS 19mOhm 20V PowerSO12 SMD
Supplier: Infineon Technologies
Matchcode: BTS5246-2L
Rutronik No.: ICIFP44206
Unit Pack: 1000
MOQ: 1000
package: PG-DSO-12
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2016
2.64 $
2,640.00 $

Prices

1,000 2.64 $
2,000 2.60 $
3,000 2.55 $
4,000 2.52 $
5,000 2.47 $
Article with this quantity is not orderable.

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PG-DSO-12
Channels
2
R(on,typ)/Ch
19 mOhm
V(op,min)
4.5 V
V(op,max)
20 V
I(lim,min)/Ch
7 A
I(lim,max)/Ch
60 A
Diagnostics
sense
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
t(off)
250 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
Y Y/N/NA/NAN
Application
SC adj.40A
OL Detec.ad OFF
Y Y/N/NA/NAN
t(on)
250 µs
Supplier Part
SP000281083
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?