Cart

BTS50060-1EGA

INFINEON SP000299539

image shown is a representation only

INFINEON

HSS 6mOhm 28V PowerSO-12 SMD
Supplier: Infineon
Matchcode: BTS50060-1EGA
Rutronik No.: ICIFP44928
Unit Pack: 1
MOQ: 1000
package: PG-DSO-12
Packaging: REEL
On request
2.45 $
2,450.00 $

Prices

1,000 2.45 $
2,000 2.30 $
3,000 2.26 $
4,000 2.22 $
5,000 2.10 $

HSS 6mOhm 28V PowerSO-12 SMD Description

Description:

Summary of Features

  • Part of scalable product family
  • 3.3 and 5V compatible, ground referenced CMOS compatible inputs
  • Optimized electromagnetic compatibility (EMC)
  • Very low standby current
  • Stable behavior at under-voltage
  • Secure load turn-off while device ground disconnected
  • ReverSave TM - Reverse battery protection without external components
  • Inverse load current capability
  • Infineon® INTELLIGENT LATCH
  • Green Product (RoHS compliant)
  • AEC qualified

Benefits

  • High load current capability
  • High inrush current capability
  • High energy capability
  • Integrated protection functionality
  • Integrated diagnosis functionality

Target Applications

  • Automotive Body & Convenience
  • Power Distribution
  • Relay Replacement
  • Fuse Replacement
  • Heating Applications

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PG-DSO-12
Channels
1
R(on,typ)/Ch
6 mOhm
V(op,min)
6 V
V(op,max)
28 V
I(lim,min)/Ch
42 A
I(lim,max)/Ch
200 A
Diagnostics
sense
Leadfree Defin.
10
Packaging
REEL
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
42 V
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
Y Y/N/NA/NAN
OL Detec.ad OFF
Y Y/N/NA/NAN
Supplier Part
SP000299539
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Indonesia
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?