Cart

BTS410F2

INFINEON SP000011236

image shown is a representation only

INFINEON

HSS 220mOhm 42V TO220-5 THT _NO ROHS
Supplier: Infineon Technologies
Matchcode: BTS410F2
Rutronik No.: ICIF4470
Unit Pack: 50
MOQ: 500
package: TO220-5
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2014
2.36 $
1,180.00 $

Prices

500 2.36 $
1,050 2.32 $
1,800 2.29 $
Article with this quantity is not orderable.

Parameter

Automotive
AEC-Q(100)
Mounting
THT
Package
TO220-5
Channels
1
R(on,typ)/Ch
220 mOhm
V(op,min)
4.7 V
V(op,max)
42 V
I(lim,min)/Ch
50 A
Leadfree Defin.
Leaded
Packaging
TUBE
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
Automotive
yes
Supplier Part
SP000011236
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?